
TPS2069DGNR | |
|---|---|
DigiKey Part Number | 296-41722-2-ND - Tape & Reel (TR) 296-41722-1-ND - Cut Tape (CT) 296-41722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171MPG-13 | Diodes Incorporated | 21,779 | AP2171MPGDICT-ND | ¥6.86000 | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2,439 | 31-AP2191MPG-13CT-ND | ¥9.76000 | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4,621 | BD82028FVJ-GE2CT-ND | ¥7.19000 | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2,250 | BD82030FVJ-GE2CT-ND | ¥5.13000 | Similar |
| BD82034FVJ-GE2 | Rohm Semiconductor | 393 | BD82034FVJ-GE2CT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.35000 | ¥23.35 |
| 10 | ¥17.34600 | ¥173.46 |
| 25 | ¥15.85200 | ¥396.30 |
| 100 | ¥14.20780 | ¥1,420.78 |
| 250 | ¥13.42488 | ¥3,356.22 |
| 500 | ¥13.09856 | ¥6,549.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.15383 | ¥30,384.57 |
| 5,000 | ¥11.90659 | ¥59,532.95 |
| 7,500 | ¥11.78278 | ¥88,370.85 |


