TPD4S214YFFR | ||
---|---|---|
DigiKey Part Number | 296-39348-2-ND - Tape & Reel (TR) 296-39348-1-ND - Cut Tape (CT) 296-39348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD4S214YFFR | |
Description | USB OTG COMPANION DEVICE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TPD4S214YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | USB OTG | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Voltage - Working | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥5.76400 | ¥57.64 |
100 | ¥4.48360 | ¥448.36 |
500 | ¥3.80006 | ¥1,900.03 |
1,000 | ¥3.09560 | ¥3,095.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91414 | ¥8,742.42 |
6,000 | ¥2.77537 | ¥16,652.22 |
9,000 | ¥2.64727 | ¥23,825.43 |
30,000 | ¥2.64220 | ¥79,266.00 |