TMS37157IRSARG4

DigiKey Part Number
296-25428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMS37157IRSARG4
Description
IC RFID TRANSP 134.2KHZ 16QFN
Customer Reference
Detailed Description
RFID Transponder IC 134.2kHz SPI 2V ~ 3.6V 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TMS37157IRSARG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
RFID Transponder
Frequency
134.2kHz
Standards
-
Interface
SPI
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number