
TMP461MDGSTEP | |
|---|---|
DigiKey Part Number | 296-TMP461MDGSTEPTR-ND - Tape & Reel (TR) 296-TMP461MDGSTEPCT-ND - Cut Tape (CT) 296-TMP461MDGSTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP461MDGSTEP |
Description | ENHANCED-PRODUCT HIGH-ACCURACY R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±1.25°C) |
Part Status Active | Test Condition -10°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 150°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 10-VSSOP |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.01000 | ¥206.01 |
| 5 | ¥188.40800 | ¥942.04 |
| 10 | ¥181.84900 | ¥1,818.49 |
| 25 | ¥174.01080 | ¥4,350.27 |
| 50 | ¥168.64680 | ¥8,432.34 |
| 100 | ¥167.65350 | ¥16,765.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥157.83984 | ¥39,459.96 |
| 500 | ¥153.80952 | ¥76,904.76 |










