TMP300BIDCKT | ||
---|---|---|
DigiKey Part Number | 296-28236-2-ND - Tape & Reel (TR) 296-28236-1-ND - Cut Tape (CT) 296-28236-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP300BIDCKT | |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP300BIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥19.82100 | ¥198.21 |
25 | ¥16.08400 | ¥402.10 |
50 | ¥14.96060 | ¥748.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.46464 | ¥3,366.16 |
500 | ¥11.96858 | ¥5,984.29 |
750 | ¥11.59456 | ¥8,695.92 |
1,250 | ¥11.22054 | ¥14,025.67 |