TMCS1107A4BQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMCS1107A4BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A4BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A4BQDRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMCS1107A4BQDRQ1 | |
Description | SENSOR CURRENT HALL 5.6A 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMCS1107A4BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
10 | ¥26.32400 | ¥263.24 |
25 | ¥23.40080 | ¥585.02 |
50 | ¥22.23180 | ¥1,111.59 |
100 | ¥21.64650 | ¥2,164.65 |
500 | ¥18.13638 | ¥9,068.19 |
1,000 | ¥16.96625 | ¥16,966.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.38124 | ¥40,953.10 |
5,000 | ¥15.79618 | ¥78,980.90 |