
TLV840MADL13DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840MADL13DBVRTR-ND - Tape & Reel (TR) 296-TLV840MADL13DBVRCT-ND - Cut Tape (CT) 296-TLV840MADL13DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL13DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840MADL13DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.13500 | ¥41.35 |
| 25 | ¥3.71160 | ¥92.79 |
| 100 | ¥3.24420 | ¥324.42 |
| 250 | ¥3.02244 | ¥755.61 |
| 500 | ¥2.88830 | ¥1,444.15 |
| 1,000 | ¥2.77806 | ¥2,778.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64185 | ¥7,925.55 |
| 6,000 | ¥2.57519 | ¥15,451.14 |
| 9,000 | ¥2.54181 | ¥22,876.29 |
| 15,000 | ¥2.50482 | ¥37,572.30 |
| 21,000 | ¥2.48320 | ¥52,147.20 |
| 30,000 | ¥2.46242 | ¥73,872.60 |










