
TLV4333IDR | |
|---|---|
DigiKey Part Number | 296-43775-2-ND - Tape & Reel (TR) 296-43775-1-ND - Cut Tape (CT) 296-43775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4333IDR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4333IDR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.16V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS4333DR2G | onsemi | 3,347 | NCS4333DR2GOSCT-ND | ¥6.20000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.65000 | ¥22.65 |
| 10 | ¥16.85800 | ¥168.58 |
| 25 | ¥15.39880 | ¥384.97 |
| 100 | ¥13.79540 | ¥1,379.54 |
| 250 | ¥13.03068 | ¥3,257.67 |
| 500 | ¥12.69800 | ¥6,349.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.79072 | ¥29,476.80 |
| 5,000 | ¥11.54955 | ¥57,747.75 |
| 7,500 | ¥11.42879 | ¥85,715.92 |


