
TLV379IDBVR | |
|---|---|
DigiKey Part Number | 296-47843-2-ND - Tape & Reel (TR) 296-47843-1-ND - Cut Tape (CT) 296-47843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDBVR Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8505ARJZ-R7 | Analog Devices Inc. | 2,902 | AD8505ARJZ-R7CT-ND | ¥7.17000 | Similar |
| MCP6421T-E/OT | Microchip Technology | 5,574 | MCP6421T-E/OTCT-ND | ¥2.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.08600 | ¥50.86 |
| 25 | ¥4.58160 | ¥114.54 |
| 100 | ¥4.02250 | ¥402.25 |
| 250 | ¥3.75592 | ¥938.98 |
| 500 | ¥3.59514 | ¥1,797.57 |
| 1,000 | ¥3.46695 | ¥3,466.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.57165 | ¥10,714.95 |
| 6,000 | ¥3.48505 | ¥20,910.30 |
| 9,000 | ¥3.44167 | ¥30,975.03 |
| 15,000 | ¥3.39362 | ¥50,904.30 |
| 21,000 | ¥3.36553 | ¥70,676.13 |




