
TLV2624IPW | |
|---|---|
DigiKey Part Number | 296-34449-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2624IPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2624IPW Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9064IPWR | Texas Instruments | 29,143 | 296-50014-1-ND | ¥13.70000 | MFR Recommended |
| LMV824DTBR2G | onsemi | 2,500 | LMV824DTBR2GOSCT-ND | ¥9.18000 | Similar |
| LMV824IPT | STMicroelectronics | 4,098 | 497-13209-1-ND | ¥9.92000 | Similar |
| MCP6L94T-E/ST | Microchip Technology | 2,694 | MCP6L94T-E/STCT-ND | ¥14.06000 | Similar |
| TSV994AIYPT | STMicroelectronics | 1,687 | 497-10825-1-ND | ¥27.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.87000 | ¥38.87 |
| 10 | ¥29.56500 | ¥295.65 |
| 90 | ¥24.83300 | ¥2,234.97 |
| 180 | ¥24.35100 | ¥4,383.18 |

