
TLC5928DBQR | |
|---|---|
DigiKey Part Number | 296-23653-2-ND - Tape & Reel (TR) 296-23653-1-ND - Cut Tape (CT) 296-23653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928DBQR |
Description | IC LED DRIVER LINEAR 35MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928DBQR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35mA |
Part Status Active | Frequency 35MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.30500 | ¥113.05 |
| 25 | ¥10.28440 | ¥257.11 |
| 100 | ¥9.16290 | ¥916.29 |
| 250 | ¥8.62800 | ¥2,157.00 |
| 500 | ¥8.30564 | ¥4,152.82 |
| 1,000 | ¥8.28753 | ¥8,287.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.76006 | ¥19,400.15 |
| 5,000 | ¥7.59116 | ¥37,955.80 |
| 7,500 | ¥7.50660 | ¥56,299.50 |

