
TLC4545ID | |
|---|---|
DigiKey Part Number | 296-12501-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC4545ID |
Description | IC ADC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC4545ID Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.04000 | ¥213.04 |
| 10 | ¥171.25500 | ¥1,712.55 |
| 75 | ¥151.36413 | ¥11,352.31 |
| 150 | ¥146.73893 | ¥22,010.84 |
| 300 | ¥142.93283 | ¥42,879.85 |
| 525 | ¥140.35728 | ¥73,687.57 |


