Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIPKG3

DigiKey Part Number
296-TL431AIPKG3TR-ND - Tape & Reel (TR)
296-TL431AIPKG3CT-ND - Cut Tape (CT)
296-TL431AIPKG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIPKG3
Description
IC VREF SHUNT ADJ 1% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIPKG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
700 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AIPKTexas Instruments728296-17038-1-ND¥2.24000MFR Recommended
AS431ARTR-G1Diodes Incorporated1,063AS431ARTR-G1DICT-ND¥1.98000Similar
AS431BRTR-E1Diodes Incorporated1,00031-AS431BRTR-E1CT-ND¥4.88000Similar
AS431BRTR-G1Diodes Incorporated1,09931-AS431BRTR-G1CT-ND¥1.98000Similar
AZ431AR-ATRE1Diodes Incorporated802AZ431AR-ATRE1DICT-ND¥0.99000Similar
In-Stock: 6,157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.76812¥768.12
2,000¥0.73698¥1,473.96
3,000¥0.72139¥2,164.17
5,000¥0.70414¥3,520.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.23200¥12.32
25¥1.08840¥27.21
100¥0.92790¥92.79
250¥0.85180¥212.95
500¥0.80582¥402.91
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.19900¥11.99
25¥1.05520¥26.38
100¥0.90060¥90.06
250¥0.82700¥206.75
500¥0.78234¥391.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.