TL2218-285PWR | ||
---|---|---|
DigiKey Part Number | 296-10163-2-ND - Tape & Reel (TR) 296-10163-1-ND - Cut Tape (CT) 296-10163-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL2218-285PWR | |
Description | IC REG 2.85V FIXED SCSI 20-TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCSI Terminator 9 Terminations 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TL2218-285PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.42813 | ¥38,856.26 |