TL2218-285PW | ||
---|---|---|
DigiKey Part Number | TL2218-285PW-ND | |
Manufacturer | ||
Manufacturer Product Number | TL2218-285PW | |
Description | IC CURR-MODE SCSI TERM 20-TSSOP | |
Customer Reference | ||
Detailed Description | SCSI Terminator 9 Terminations 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TL2218-285PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥31.33821 | ¥8,774.70 |