TL16C554APN | ||
---|---|---|
DigiKey Part Number | 296-6588-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TL16C554APN | |
Description | IC QUAD UART W/FIFO 80-LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL16C554APN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.74000 | ¥186.74 |
10 | ¥172.21400 | ¥1,722.14 |
25 | ¥164.47960 | ¥4,111.99 |
119 | ¥147.06269 | ¥17,500.46 |
238 | ¥140.29029 | ¥33,389.09 |
476 | ¥133.51761 | ¥63,554.38 |