TL16C550CPT | ||
---|---|---|
DigiKey Part Number | 296-1787-ND | |
Manufacturer | ||
Manufacturer Product Number | TL16C550CPT | |
Description | IC ASYNC COMM ELEMENT 48-LQFP | |
Customer Reference | ||
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL16C550CPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TL16C550C Datasheet |
PCN Obsolescence/ EOL | TL16C550 14/Apr/2021 |
PCN Assembly/Origin | New Fab Site 14/Apr/2021 |
EDA Models | TL16C550CPT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SC16C550BIB48,151 | NXP USA Inc. | 4 | 568-2040-ND | ¥34.47000 | Similar |
ST16C550CQ48-F | MaxLinear, Inc. | 336 | 1016-1260-ND | ¥52.52000 | Similar |
ST16C550CQ48TR-F | MaxLinear, Inc. | 0 | 1016-1860-1-ND | ¥31.35794 | Similar |
ST16C550IQ48-F | MaxLinear, Inc. | 794 | 1016-1262-ND | ¥57.23000 | Similar |
ST16C550IQ48TR-F | MaxLinear, Inc. | 0 | ST16C550IQ48TR-F-ND | ¥31.00323 | Similar |
Attribute | Description |
---|---|
Other Names | 296-10157-ND -TL16C550CPT-NDR -296-1787 296-1787-NDR -296-1787-ND 296-10157-5 296-10157 -TL16C550CPTG4 296-1787 -TL16C550CPTG4-NDR 2156-TL16C550CPT 296-10157-5-ND TEXTISTL16C550CPT |
Standard Package | 250 |