TL16C2550IPFB | ||
---|---|---|
DigiKey Part Number | 296-21517-ND | |
Manufacturer | ||
Manufacturer Product Number | TL16C2550IPFB | |
Description | IC DUAL UART 16BYTE FIFO 48-TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL16C2550IPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.40000 | ¥57.40 |
10 | ¥51.81100 | ¥518.11 |
25 | ¥49.40360 | ¥1,235.09 |
80 | ¥42.89713 | ¥3,431.77 |
250 | ¥40.96952 | ¥10,242.38 |
500 | ¥37.35450 | ¥18,677.25 |
1,000 | ¥32.53457 | ¥32,534.57 |
2,500 | ¥31.32961 | ¥78,324.02 |