
TL071BCD | |
|---|---|
DigiKey Part Number | 296-34257-5-ND |
Manufacturer | |
Manufacturer Product Number | TL071BCD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071BCD Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071BCDR | Texas Instruments | 244 | 296-TL071BCDRCT-ND | ¥8.52000 | MFR Recommended |
| LF356M/NOPB | Texas Instruments | 607 | LF356M/NOPB-ND | ¥9.26000 | Similar |
| TL071ACDT | STMicroelectronics | 0 | 497-19414-1-ND | ¥3.66270 | Similar |
| TL071CDT | STMicroelectronics | 2,484 | 497-4055-1-ND | ¥5.29000 | Similar |
| TL071IDT | STMicroelectronics | 3,814 | 497-2199-1-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |

