TL032ACP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: ¥68.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 65
Unit Price: ¥61.53000
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL032ACP

DigiKey Part Number
296-7146-5-ND
Manufacturer
Manufacturer Product Number
TL032ACP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL032ACP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
422µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
5.1V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
570 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1457CN8#PBFAnalog Devices Inc.154505-LT1457CN8#PBF-ND¥68.39000Similar
LT1464CN8#PBFAnalog Devices Inc.65161-LT1464CN8#PBF-ND¥61.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 253 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.79000¥27.79
10¥20.87300¥208.73
50¥18.09480¥904.74
100¥17.23470¥1,723.47
250¥16.32496¥4,081.24
500¥15.77684¥7,888.42
1,000¥15.32571¥15,325.71
2,500¥14.84944¥37,123.60
5,000¥14.56245¥72,812.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

253In Stock
Ships from Rochester Electronics, LLC