10-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4541IRUNT

DigiKey Part Number
296-52756-2-ND - Tape & Reel (TR)
296-52756-1-ND - Cut Tape (CT)
296-52756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4541IRUNT
Description
IC OPAMP DIFF 1 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
THS4541IRUNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
1500V/µs
Gain Bandwidth Product
850 MHz
-3db Bandwidth
620 MHz
Current - Input Bias
12 µA
Voltage - Input Offset
100 µV
Current - Supply
10.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.4 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.54000¥70.54
10¥54.74400¥547.44
25¥50.79440¥1,269.86
100¥46.45280¥4,645.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥44.38284¥11,095.71
500¥43.13530¥21,567.65
750¥42.51073¥31,883.05
1,250¥41.81870¥52,273.38
1,750¥41.41410¥72,474.68
Manufacturers Standard Package