Parametric Equivalent
Parametric Equivalent

THS4130IDGNR | |
|---|---|
DigiKey Part Number | 296-10044-2-ND - Tape & Reel (TR) 296-10044-1-ND - Cut Tape (CT) 296-10044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4130IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4130IDGNR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 52V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 225 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4131IDGN | Texas Instruments | 0 | 296-21965-5-ND | ¥0.00000 | Parametric Equivalent |
| THS4131IDGNR | Texas Instruments | 0 | 296-10047-1-ND | ¥81.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.78000 | ¥82.78 |
| 10 | ¥64.49800 | ¥644.98 |
| 25 | ¥59.93760 | ¥1,498.44 |
| 100 | ¥54.92270 | ¥5,492.27 |
| 250 | ¥54.05400 | ¥13,513.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.65322 | ¥121,633.05 |








