TCA8418EYFPR | ||
---|---|---|
DigiKey Part Number | 296-27864-2-ND - Tape & Reel (TR) 296-27864-1-ND - Cut Tape (CT) 296-27864-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCA8418EYFPR | |
Description | IC INTFACE SPECIALIZED 25DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 25-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA8418EYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TCA8418E |
Featured Product | Analog Solutions |
PCN Assembly/Origin | Assembly Site 12/Oct/2023 |
Manufacturer Product Page | TCA8418EYFPR Specifications |
HTML Datasheet | TCA8418E |
EDA Models | TCA8418EYFPR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥12.83600 | ¥128.36 |
25 | ¥12.11280 | ¥302.82 |
100 | ¥10.31870 | ¥1,031.87 |
250 | ¥9.68896 | ¥2,422.24 |
500 | ¥8.47784 | ¥4,238.92 |
1,000 | ¥7.02447 | ¥7,024.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.54007 | ¥19,620.21 |
6,000 | ¥6.29784 | ¥37,787.04 |
Attribute | Description |
---|---|
Other Names | 296-27864-2 2156-TCA8418EYFPR 296-27864-6 -TCA8418EYFPR-NDR TEXTISTCA8418EYFPR 296-27864-1 -296-27864-1-ND |
Standard Package | 3,000 |