SN761664DBTRG4 | ||
---|---|---|
DigiKey Part Number | SN761664DBTRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN761664DBTRG4 | |
Description | IC VIDEO TUNER 38TSSOP | |
Customer Reference | ||
Detailed Description | Video Tuner IC I2C 38-TSSOP Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SN761664DBTRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |