SN761663DGKR | ||
---|---|---|
DigiKey Part Number | 296-18720-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN761663DGKR | |
Description | IC AMP AGC 8VSSOP | |
Customer Reference | ||
Detailed Description | Video Amp 1 Automatic Gain Control (AGC) 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN761663DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Automatic Gain Control (AGC) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 23 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |