SN75469N | ||
---|---|---|
DigiKey Part Number | 296-9918-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN75469N | |
Description | TRANS 7NPN DARL 100V 0.5A 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Through Hole 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75469N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN75468-69 |
PCN Design/Specification | Material Set 30/Mar/2017 |
HTML Datasheet | SN75468-69 |
EDA Models | SN75469N Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
25 | ¥4.55880 | ¥113.97 |
100 | ¥3.61190 | ¥361.19 |
500 | ¥3.06170 | ¥1,530.85 |
1,000 | ¥3.02821 | ¥3,028.21 |
Attribute | Description |
---|---|
Other Names | -296-9918-5 296-9918-5 -SN75469NE4-NDR 2156-SN75469N SN75469NG4-ND 927-SN75469N 927-SN75469N-ND -296-9918-5-ND -SN75469N-NDR SN75469NG4 SN75469NE4 -SN75469NE4 SN75469NE4-ND TEXTISSN75469N |
Standard Package | 25 |