
SN75469DR | |
|---|---|
DigiKey Part Number | 296-36726-2-ND - Tape & Reel (TR) 296-36726-1-ND - Cut Tape (CT) 296-36726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75469DR |
Description | TRANS 7NPN DARL 100V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75469DR Models |
Category | Operating Temperature 150°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SOIC |
Voltage - Collector Emitter Breakdown (Max) 100V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥10.66000 | ¥106.60 |
| 100 | ¥7.18310 | ¥718.31 |
| 500 | ¥5.69306 | ¥2,846.53 |
| 1,000 | ¥5.21366 | ¥5,213.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.69490 | ¥11,737.25 |
| 5,000 | ¥4.37436 | ¥21,871.80 |
| 7,500 | ¥4.21113 | ¥31,583.47 |
| 12,500 | ¥4.07285 | ¥50,910.62 |




