Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75452BP

DigiKey Part Number
296-1747-5-ND
Manufacturer
Manufacturer Product Number
SN75452BP
Description
IC PERIPHERAL DRVR 4.75V/5.25V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75452BP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
100µA, 300mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Peripheral Driver
Package / Case
8-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
8-PDIP
Number of Bits per Element
2
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,252
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥8.60400¥86.04
50¥7.29840¥364.92
100¥6.89460¥689.46
250¥6.46860¥1,617.15
500¥6.21166¥3,105.83
1,000¥6.00029¥6,000.29
2,500¥5.77709¥14,442.73
5,000¥5.64259¥28,212.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

47,063In Stock
Ships from Rochester Electronics, LLC