SN74V3690-6PEU | ||
---|---|---|
DigiKey Part Number | 296-14945-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74V3690-6PEU | |
Description | IC FIFO SYNC 32KX36 128LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Synchronous FIFO 1.125M (32K x 36) Uni-Directional 166MHz 4.5ns 128-LQFP (20x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74V3690-6PEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 1.125M (32K x 36) | |
Function | Synchronous | |
Data Rate | 166MHz | |
Access Time | 4.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN74V3670-7PEU |
PCN Assembly/Origin | Assembly Site Addition 20/Mar/2015 |
HTML Datasheet | SN74V3670-7PEU |
EDA Models | SN74V3690-6PEU Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.01000 | ¥332.01 |
10 | ¥307.93400 | ¥3,079.34 |
25 | ¥296.93840 | ¥7,423.46 |
72 | ¥289.54292 | ¥20,847.09 |
144 | ¥253.70514 | ¥36,533.54 |
288 | ¥246.68955 | ¥71,046.59 |
Attribute | Description |
---|---|
Other Names | -SN74V3690 -SN74V3690-6PEU-NDR TEXTISSN74V3690-6PEU -296-14945 -296-14945-ND 2156-SN74V3690-6PEU 296-14945-NDR 296-14945 |
Standard Package | 72 |