SN74V245-15PAG | ||
---|---|---|
DigiKey Part Number | 296-9907-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74V245-15PAG | |
Description | IC FIFO SYNC 4KX18 10NS 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74V245-15PAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (4K x 18) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.49000 | ¥103.49 |
10 | ¥95.88300 | ¥958.83 |
25 | ¥93.70440 | ¥2,342.61 |
40 | ¥93.20250 | ¥3,728.10 |
160 | ¥82.04788 | ¥13,127.66 |
320 | ¥77.97634 | ¥24,952.43 |
480 | ¥77.19538 | ¥37,053.78 |
960 | ¥74.62966 | ¥71,644.47 |