64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH18502APMR

DigiKey Part Number
296-14932-2-ND - Tape & Reel (TR)
296-14932-1-ND - Cut Tape (CT)
296-14932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH18502APMR
Description
IC ABT SCN/UNIV BUS TXRX 64-LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH18502APMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.43000¥84.43
10¥65.82800¥658.28
25¥61.18320¥1,529.58
100¥56.88370¥5,688.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥50.96801¥50,968.01
Manufacturers Standard Package

Other Suppliers on DigiKey

4,449In Stock
Ships from Rochester Electronics, LLC