SN74LVTH182512DGGR | ||
---|---|---|
DigiKey Part Number | 296-8698-2-ND - Tape & Reel (TR) 296-8698-1-ND - Cut Tape (CT) 296-8698-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVTH182512DGGR | |
Description | IC SCAN-TEST-DEV/XCVR 64-TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ABT Scan Test Device With Universal Bus Transceivers IC 64-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVTH182512DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ABT Scan Test Device With Universal Bus Transceivers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.08000 | ¥70.08 |
10 | ¥63.32300 | ¥633.23 |
25 | ¥60.37880 | ¥1,509.47 |
100 | ¥52.42690 | ¥5,242.69 |
250 | ¥50.07072 | ¥12,517.68 |
500 | ¥45.65264 | ¥22,826.32 |
1,000 | ¥39.76200 | ¥39,762.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.28936 | ¥76,578.72 |