SN74LVT8996PWR | ||
---|---|---|
DigiKey Part Number | 296-8657-2-ND - Tape & Reel (TR) 296-8657-1-ND - Cut Tape (CT) 296-8657-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVT8996PWR | |
Description | IC 10-BIT SCAN PORT XCVR 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Scan Ports IC 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVT8996PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Addressable Scan Ports | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54LVT8996, SN74LVT8996 |
HTML Datasheet | SN54LVT8996, SN74LVT8996 |
EDA Models | SN74LVT8996PWR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.41000 | ¥96.41 |
10 | ¥88.58600 | ¥885.86 |
25 | ¥84.91000 | ¥2,122.75 |
100 | ¥74.81340 | ¥7,481.34 |
250 | ¥71.14188 | ¥17,785.47 |
500 | ¥66.55200 | ¥33,276.00 |
1,000 | ¥61.04423 | ¥61,044.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥58.74930 | ¥117,498.60 |
Attribute | Description |
---|---|
Other Names | TEXTISSN74LVT8996PWR -296-8657-1-ND 296-8657-6-NDR -SN74LVT8996PWR-NDR 296-8657-6 2156-SN74LVT8996PWR 296-8657-2 -296-8657-1 296-8657-1 |
Standard Package | 2,000 |