Similar

SN74LVCH16245ADGGR | |
|---|---|
DigiKey Part Number | 296-1244-2-ND - Tape & Reel (TR) 296-1244-1-ND - Cut Tape (CT) 296-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16245ADGGR |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16245ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.81600 | ¥98.16 |
| 25 | ¥8.91480 | ¥222.87 |
| 100 | ¥7.92740 | ¥792.74 |
| 250 | ¥7.45668 | ¥1,864.17 |
| 500 | ¥7.33858 | ¥3,669.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.74613 | ¥13,492.26 |
| 4,000 | ¥6.58768 | ¥26,350.72 |
| 6,000 | ¥6.50840 | ¥39,050.40 |
| 10,000 | ¥6.42048 | ¥64,204.80 |







