RMB | USD

Obsolete item.
24-SOP Pkg

SN74LVC861ANSRE4

Digi-Key Part Number
SN74LVC861ANSRE4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC861ANSRE4
Supplier
Description
IC TRANSCVR NON-INVERT 3.6V 24SO
Detailed Description
Transceiver, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.209"", 5.30mm Width)
Supplier Device Package
24-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000