RMB | USD

US8_8_VSSOP_4200503_F

SN74LVC3G07QDCURQ1

Digi-Key Part Number
296-23710-2-ND - Tape & Reel (TR)
296-23710-1-ND - Cut Tape (CT)
296-23710-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC3G07QDCURQ1
Supplier
Description
IC BUFFER NON-INVERT 5.5V US8
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091"", 2.30mm Width)
Supplier Device Package
8-VSSOP
Number of Elements
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,703 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-23710-2
SN74LVC3G07QDCURQ1-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC3G07DC,125Nexperia USA Inc.12,0331727-7039-1-ND¥3.15000Direct