SN74LVC2GU04DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥5.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,625
Unit Price: ¥9.18000
Datasheet

Direct


onsemi
In Stock: 27,080
Unit Price: ¥0.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,380
Unit Price: ¥2.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: ¥0.83000
Datasheet
Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2GU04DCKR

DigiKey Part Number
296-13277-2-ND - Tape & Reel (TR)
296-13277-1-ND - Cut Tape (CT)
296-13277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04DCKR
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.41V ~ 1.38V
Series
Input Logic Level - High
1.24V ~ 4.13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SC-70-6
Number of Inputs
2
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2GU04DCKRTexas Instruments0296-13277-1-ND¥5.38000Parametric Equivalent
SN74LVC2GU04DCKTTexas Instruments5,625296-43655-1-ND¥9.18000Parametric Equivalent
NL27WZU04DFT2Gonsemi27,080NL27WZU04DFT2GOSCT-ND¥0.83000Direct
74LVC2GU04GV,125Nexperia USA Inc.5,3801727-7466-1-ND¥2.23000Similar
74LVC2GU04GW,125Nexperia USA Inc.01727-4220-1-ND¥1.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.79600¥37.96
25¥3.40400¥85.10
100¥2.97310¥297.31
250¥2.76812¥692.03
500¥2.64424¥1,322.12
1,000¥2.59388¥2,593.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.41630¥7,248.90
6,000¥2.35469¥14,128.14
9,000¥2.32383¥20,914.47
15,000¥2.28964¥34,344.60
21,000¥2.26965¥47,662.65
30,000¥2.25044¥67,513.20
Manufacturers Standard Package