
SN74LVC1G17DCKT | |
|---|---|
DigiKey Part Number | 296-26600-2-ND - Tape & Reel (TR) 296-26600-1-ND - Cut Tape (CT) 296-26600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DCKT |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.10000 | ¥7.10 |
| 10 | ¥5.08100 | ¥50.81 |
| 25 | ¥4.57160 | ¥114.29 |
| 100 | ¥4.01220 | ¥401.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.74592 | ¥936.48 |
| 500 | ¥3.58528 | ¥1,792.64 |
| 750 | ¥3.50492 | ¥2,628.69 |
| 1,250 | ¥3.41579 | ¥4,269.74 |
| 1,750 | ¥3.36376 | ¥5,886.58 |
| 2,500 | ¥3.31365 | ¥8,284.12 |
| 6,250 | ¥3.20578 | ¥20,036.12 |
| 12,500 | ¥3.14078 | ¥39,259.75 |
| 25,000 | ¥3.08728 | ¥77,182.00 |











