SN74LVC1G17DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,118
Unit Price: ¥1.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,815
Unit Price: ¥3.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 118
Unit Price: ¥5.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38,895
Unit Price: ¥7.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥3.44448
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥3.44448
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥2.57000
Datasheet

Direct


onsemi
In Stock: 28,711
Unit Price: ¥0.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,259
Unit Price: ¥1.03000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,797
Unit Price: ¥0.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10,109
Unit Price: ¥0.86000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DCKRE4

DigiKey Part Number
SN74LVC1G17DCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G17DCKRE4
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.95366¥5,721.96
9,000¥0.93895¥8,450.55
15,000¥0.92267¥13,840.05
21,000¥0.91314¥19,175.94
30,000¥0.90398¥27,119.40
75,000¥0.88426¥66,319.50