
SN74LVC1G07DCKT | |
|---|---|
DigiKey Part Number | 296-26591-2-ND - Tape & Reel (TR) 296-26591-1-ND - Cut Tape (CT) 296-26591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKT |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DCKT Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.38960 | ¥109.74 |
| 100 | ¥3.85220 | ¥385.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.59580 | ¥898.95 |
| 500 | ¥3.44164 | ¥1,720.82 |
| 750 | ¥3.36435 | ¥2,523.26 |
| 1,250 | ¥3.27869 | ¥4,098.36 |
| 1,750 | ¥3.22861 | ¥5,650.07 |
| 2,500 | ¥3.18048 | ¥7,951.20 |








