
SN74LVC157ADBR | |
|---|---|
DigiKey Part Number | 296-8465-2-ND - Tape & Reel (TR) 296-8465-1-ND - Cut Tape (CT) 296-8465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.20100 | ¥42.01 |
| 25 | ¥3.77080 | ¥94.27 |
| 100 | ¥3.29870 | ¥329.87 |
| 250 | ¥3.07460 | ¥768.65 |
| 500 | ¥2.93930 | ¥1,469.65 |
| 1,000 | ¥2.89737 | ¥2,897.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.73632 | ¥5,472.64 |
| 4,000 | ¥2.66091 | ¥10,643.64 |
| 6,000 | ¥2.62313 | ¥15,738.78 |
| 10,000 | ¥2.58125 | ¥25,812.50 |
| 14,000 | ¥2.55680 | ¥35,795.20 |
| 20,000 | ¥2.53327 | ¥50,665.40 |











