SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126AQDRQ1

DigiKey Part Number
296-25859-2-ND - Tape & Reel (TR)
296-25859-1-ND - Cut Tape (CT)
296-25859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126AQDRQ1
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.48000¥5.48
10¥3.87500¥38.75
25¥3.47320¥86.83
100¥3.03350¥303.35
250¥2.82340¥705.85
500¥2.69696¥1,348.48
1,000¥2.64392¥2,643.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.48268¥6,206.70
5,000¥2.41638¥12,081.90
7,500¥2.38317¥17,873.77
12,500¥2.34638¥29,329.75
17,500¥2.32489¥40,685.57
25,000¥2.30420¥57,605.00
Manufacturers Standard Package

Other Suppliers on DigiKey

76,205In Stock
Ships from Rochester Electronics, LLC