14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126APWT

DigiKey Part Number
296-46204-2-ND - Tape & Reel (TR)
296-46204-1-ND - Cut Tape (CT)
296-46204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126APWT
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,023
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.30000¥8.30
10¥5.95400¥59.54
25¥5.37240¥134.31
100¥4.73080¥473.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.11720¥1,029.30
500¥3.94354¥1,971.77
750¥3.85657¥2,892.43
1,250¥3.76003¥4,700.04
1,750¥3.70370¥6,481.48
2,500¥3.64947¥9,123.67
6,250¥3.53268¥22,079.25
12,500¥3.46231¥43,278.88
25,000¥3.40441¥85,110.25
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC