
SN74LVC125AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23268-2-ND - Tape & Reel (TR) 296-23268-1-ND - Cut Tape (CT) 296-23268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AQPWRQ1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.29400 | ¥32.94 |
| 25 | ¥2.94960 | ¥73.74 |
| 100 | ¥2.56640 | ¥256.64 |
| 250 | ¥2.38404 | ¥596.01 |
| 500 | ¥2.27436 | ¥1,137.18 |
| 1,000 | ¥2.21199 | ¥2,211.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.10964 | ¥4,219.28 |
| 4,000 | ¥2.04838 | ¥8,193.52 |
| 6,000 | ¥2.01773 | ¥12,106.38 |
| 10,000 | ¥1.98375 | ¥19,837.50 |
| 14,000 | ¥1.96389 | ¥27,494.46 |
| 20,000 | ¥1.94479 | ¥38,895.80 |











