14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125APWT

DigiKey Part Number
296-28635-2-ND - Tape & Reel (TR)
296-28635-1-ND - Cut Tape (CT)
296-28635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125APWT
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.73000¥8.73
10¥6.27100¥62.71
25¥5.66320¥141.58
100¥4.99170¥499.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.67120¥1,167.80
500¥4.47822¥2,239.11
750¥4.38137¥3,286.03
1,250¥4.27414¥5,342.68
1,750¥4.21151¥7,370.14
2,500¥4.15119¥10,377.97
6,250¥4.02141¥25,133.81
12,500¥3.94318¥49,289.75
Manufacturers Standard Package