
SN74LVC08AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC08AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC08AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC08AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AQPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.56000 | ¥5.56 |
| 10 | ¥3.92700 | ¥39.27 |
| 25 | ¥3.52120 | ¥88.03 |
| 100 | ¥3.07540 | ¥307.54 |
| 250 | ¥2.86344 | ¥715.86 |
| 500 | ¥2.73528 | ¥1,367.64 |
| 1,000 | ¥2.68318 | ¥2,683.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.54297 | ¥5,085.94 |
| 4,000 | ¥2.47152 | ¥9,886.08 |
| 6,000 | ¥2.43575 | ¥14,614.50 |
| 10,000 | ¥2.39612 | ¥23,961.20 |
| 14,000 | ¥2.37295 | ¥33,221.30 |
| 20,000 | ¥2.35066 | ¥47,013.20 |

