SN74LV595ARGYR | ||
---|---|---|
DigiKey Part Number | 296-13952-2-ND - Tape & Reel (TR) 296-13952-1-ND - Cut Tape (CT) 296-13952-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV595ARGYR | |
Description | IC SHIFT REG 8BIT TRI-ST 16-VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV595ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.58100 | ¥35.81 |
25 | ¥3.34200 | ¥83.55 |
100 | ¥2.67360 | ¥267.36 |
250 | ¥2.48268 | ¥620.67 |
500 | ¥2.10072 | ¥1,050.36 |
1,000 | ¥1.62328 | ¥1,623.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48005 | ¥4,440.15 |
6,000 | ¥1.38457 | ¥8,307.42 |
15,000 | ¥1.28908 | ¥19,336.20 |
30,000 | ¥1.22224 | ¥36,667.20 |