
SN74LV244APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV244APWTTR-ND - Tape & Reel (TR) 296-SN74LV244APWTCT-ND - Cut Tape (CT) 296-SN74LV244APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244APWT |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.67000 | ¥9.67 |
| 10 | ¥6.95500 | ¥69.55 |
| 25 | ¥6.28960 | ¥157.24 |
| 100 | ¥5.55290 | ¥555.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.20228 | ¥1,300.57 |
| 500 | ¥4.99082 | ¥2,495.41 |
| 750 | ¥4.88485 | ¥3,663.64 |
| 1,250 | ¥4.76750 | ¥5,959.38 |


