SN74LV165ARGYR | ||
---|---|---|
DigiKey Part Number | 296-13937-2-ND - Tape & Reel (TR) 296-13937-1-ND - Cut Tape (CT) 296-13937-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV165ARGYR | |
Description | IC SHFT REG PARAL LD 8BIT 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV165ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN74LV165A |
Featured Product | |
PCN Assembly/Origin | Mult Dev 21/Dec/2022 |
EDA Models | SN74LV165ARGYR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥3.02400 | ¥30.24 |
25 | ¥2.82560 | ¥70.64 |
100 | ¥2.26000 | ¥226.00 |
250 | ¥2.09836 | ¥524.59 |
500 | ¥1.77546 | ¥887.73 |
1,000 | ¥1.37192 | ¥1,371.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25090 | ¥3,752.70 |
6,000 | ¥1.17019 | ¥7,021.14 |
15,000 | ¥1.08949 | ¥16,342.35 |
30,000 | ¥1.03300 | ¥30,990.00 |
75,000 | ¥1.00879 | ¥75,659.25 |
Attribute | Description |
---|---|
Other Names | -296-13937-1 -296-13937-1-ND -SN74LV165ARGYR-NDR 296-13937-6 296-13937-1 -SN74LV165ARGYRG4 296-13937-6-NDR -SN74LV165ARGYRG4-NDR 296-13937-2 |
Standard Package | 3,000 |