
SN74LV125ATDR | |
|---|---|
DigiKey Part Number | 296-21028-2-ND - Tape & Reel (TR) 296-21028-1-ND - Cut Tape (CT) 296-21028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATDR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATDR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.77900 | ¥37.79 |
| 25 | ¥3.38720 | ¥84.68 |
| 100 | ¥2.95970 | ¥295.97 |
| 250 | ¥2.75516 | ¥688.79 |
| 500 | ¥2.63176 | ¥1,315.88 |
| 1,000 | ¥2.58115 | ¥2,581.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.42304 | ¥6,057.60 |
| 5,000 | ¥2.35842 | ¥11,792.10 |
| 7,500 | ¥2.32607 | ¥17,445.53 |
| 12,500 | ¥2.29022 | ¥28,627.75 |
| 17,500 | ¥2.26927 | ¥39,712.22 |
| 25,000 | ¥2.24911 | ¥56,227.75 |

